


XC6504A281MR-G | |
|---|---|
DigiKey Part Number | 893-1200-2-ND - Tape & Reel (TR) 893-1200-1-ND - Cut Tape (CT) 893-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A281MR-G |
Description | IC REG LIN 2.8V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.74V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20900 | £2.09 |
| 25 | £0.18680 | £4.67 |
| 100 | £0.16160 | £16.16 |
| 250 | £0.14960 | £37.40 |
| 500 | £0.14232 | £71.16 |
| 1,000 | £0.13635 | £136.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11529 | £345.87 |
| 6,000 | £0.11125 | £667.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

