


XC6504A1519R-G | |
|---|---|
DigiKey Part Number | 893-XC6504A1519R-GTR-ND - Tape & Reel (TR) 893-XC6504A1519R-GCT-ND - Cut Tape (CT) 893-XC6504A1519R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A1519R-G |
Description | IC REG LIN 1.5V 150MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPQ-4B04 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.63V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USPQ-4B04 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.17900 | £1.79 |
| 25 | £0.15960 | £3.99 |
| 100 | £0.13740 | £13.74 |
| 250 | £0.12692 | £31.73 |
| 500 | £0.12060 | £60.30 |
| 1,000 | £0.11541 | £115.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13074 | £392.22 |
| 6,000 | £0.12072 | £724.32 |
| 9,000 | £0.11566 | £1,040.94 |
| 15,000 | £0.11001 | £1,650.15 |
| 21,000 | £0.10670 | £2,240.70 |
| 30,000 | £0.10349 | £3,104.70 |
| 75,000 | £0.09654 | £7,240.50 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

