Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6503D261MR-G

DigiKey Part Number
893-XC6503D261MR-GTR-ND - Tape & Reel (TR)
893-XC6503D261MR-GCT-ND - Cut Tape (CT)
893-XC6503D261MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6503D261MR-G
Description
IC REG LINEAR 2.6V 500MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 300mA
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.52100£5.21
25£0.43720£10.93
100£0.34310£34.31
250£0.29684£74.21
500£0.26854£134.27
1,000£0.24493£244.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21535£646.05
6,000£0.20068£1,204.08
9,000£0.19328£1,739.52
15,000£0.18502£2,775.30
21,000£0.18018£3,783.78
30,000£0.17549£5,264.70
Manufacturers Standard Package
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600