


XC6503D261MR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D261MR-GTR-ND - Tape & Reel (TR) 893-XC6503D261MR-GCT-ND - Cut Tape (CT) 893-XC6503D261MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D261MR-G |
Description | IC REG LINEAR 2.6V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.52100 | £5.21 |
| 25 | £0.43720 | £10.93 |
| 100 | £0.34310 | £34.31 |
| 250 | £0.29684 | £74.21 |
| 500 | £0.26854 | £134.27 |
| 1,000 | £0.24493 | £244.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21535 | £646.05 |
| 6,000 | £0.20068 | £1,204.08 |
| 9,000 | £0.19328 | £1,739.52 |
| 15,000 | £0.18502 | £2,775.30 |
| 21,000 | £0.18018 | £3,783.78 |
| 30,000 | £0.17549 | £5,264.70 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

