


XC6503B501GR-G | |
|---|---|
DigiKey Part Number | 893-XC6503B501GR-GTR-ND - Tape & Reel (TR) 893-XC6503B501GR-GCT-ND - Cut Tape (CT) 893-XC6503B501GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503B501GR-G |
Description | IC REG LINEAR 5V 500MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.195V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.46900 | £4.69 |
| 25 | £0.44040 | £11.01 |
| 100 | £0.35930 | £35.93 |
| 250 | £0.33372 | £83.43 |
| 500 | £0.28402 | £142.01 |
| 1,000 | £0.22722 | £227.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17576 | £527.28 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

