XC6229H3411R-G is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Torex Semiconductor Ltd
cms-in-stock: 100
Unit Price: £0.41000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
cms-photo-disclaimer
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6229H3411R-G

cms-digikey-product-number
XC6229H3411R-G-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
XC6229H3411R-G
cms-description
IC REG LIN 3.4V 300MA LGA-4B01
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFLGA
Supplier Device Package
LGA-4B01
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5,000£0.13582£679.10
10,000£0.12645£1,264.50
25,000£0.11989£2,997.25
50,000£0.11708£5,854.00
cms-manufacturer-standard-package
Unit Price without VAT:£0.13582
Unit Price with VAT:£0.16298