Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6229H3311R-G

DigiKey Part Number
893-XC6229H3311R-GTR-ND - Tape & Reel (TR)
893-XC6229H3311R-GCT-ND - Cut Tape (CT)
893-XC6229H3311R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6229H3311R-G
Description
IC REG LIN 3.3V 300MA LGA-4B01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFLGA
Supplier Device Package
LGA-4B01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.21800£2.18
25£0.19400£4.85
100£0.16790£16.79
250£0.15552£38.88
500£0.14800£74.00
1,000£0.14184£141.84
2,500£0.13532£338.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.14805£740.25
10,000£0.13800£1,380.00
15,000£0.13292£1,993.80
25,000£0.12726£3,181.50
35,000£0.12394£4,337.90
50,000£0.12073£6,036.50
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200