


XC6229H3111R-G | |
|---|---|
DigiKey Part Number | 893-XC6229H3111R-GTR-ND - Tape & Reel (TR) 893-XC6229H3111R-GCT-ND - Cut Tape (CT) 893-XC6229H3111R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6229H3111R-G |
Description | IC REG LIN 3.1V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Supplier Device Package | LGA-4B01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21800 | £2.18 |
| 25 | £0.19400 | £4.85 |
| 100 | £0.16790 | £16.79 |
| 250 | £0.15552 | £38.88 |
| 500 | £0.14800 | £74.00 |
| 1,000 | £0.14184 | £141.84 |
| 2,500 | £0.13532 | £338.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14805 | £740.25 |
| 10,000 | £0.13800 | £1,380.00 |
| 15,000 | £0.13292 | £1,993.80 |
| 25,000 | £0.12726 | £3,181.50 |
| 35,000 | £0.12394 | £4,337.90 |
| 50,000 | £0.12073 | £6,036.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

