XC6229D33B1R-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: £0.13582
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6229D33B1R-G

DigiKey Part Number
XC6229D33B1R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6229D33B1R-G
Description
IC REG LIN 3.35V 300MA LGA-4B01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.35V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFLGA
Supplier Device Package
LGA-4B01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.13582£679.10
10,000£0.12645£1,264.50
25,000£0.11989£2,997.25
50,000£0.11708£5,854.00
Manufacturers Standard Package
Unit Price without VAT:£0.13582
Unit Price with VAT:£0.16298