


XC6223T311GR-G | |
|---|---|
DigiKey Part Number | 893-XC6223T311GR-GTR-ND - Tape & Reel (TR) 893-XC6223T311GR-GCT-ND - Cut Tape (CT) 893-XC6223T311GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T311GR-G |
Description | IC REG LINEAR 3.1V 300MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.305V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45100 | £4.51 |
| 25 | £0.37760 | £9.44 |
| 100 | £0.29490 | £29.49 |
| 250 | £0.25424 | £63.56 |
| 500 | £0.22936 | £114.68 |
| 1,000 | £0.20859 | £208.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18256 | £547.68 |
| 6,000 | £0.16965 | £1,017.90 |
| 9,000 | £0.16313 | £1,468.17 |
| 15,000 | £0.15586 | £2,337.90 |
| 21,000 | £0.15159 | £3,183.39 |
| 30,000 | £0.14746 | £4,423.80 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

