


XC6223T291MR-G | |
|---|---|
DigiKey Part Number | 893-XC6223T291MR-GTR-ND - Tape & Reel (TR) 893-XC6223T291MR-GCT-ND - Cut Tape (CT) 893-XC6223T291MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T291MR-G |
Description | IC REG LINEAR 2.9V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.24500 | £2.45 |
| 25 | £0.21840 | £5.46 |
| 100 | £0.18940 | £18.94 |
| 250 | £0.17560 | £43.90 |
| 500 | £0.16724 | £83.62 |
| 1,000 | £0.16039 | £160.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16009 | £480.27 |
| 6,000 | £0.14976 | £898.56 |
| 15,000 | £0.13943 | £2,091.45 |
| 30,000 | £0.13220 | £3,966.00 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

