


XC6223T2919R-G | |
|---|---|
DigiKey Part Number | 893-XC6223T2919R-GTR-ND - Tape & Reel (TR) 893-XC6223T2919R-GCT-ND - Cut Tape (CT) 893-XC6223T2919R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T2919R-G |
Description | IC REG LIN 2.9V 300MA USPQ-4B03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | USPQ-4B03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45500 | £4.55 |
| 25 | £0.38120 | £9.53 |
| 100 | £0.29770 | £29.77 |
| 250 | £0.25660 | £64.15 |
| 500 | £0.23150 | £115.75 |
| 1,000 | £0.21053 | £210.53 |
| 2,500 | £0.18811 | £470.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.16315 | £815.75 |
| 10,000 | £0.15049 | £1,504.90 |
| 15,000 | £0.14405 | £2,160.75 |
| 25,000 | £0.14023 | £3,505.75 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

