Parametric Equivalent



XC6223T2619R-G | |
|---|---|
DigiKey Part Number | XC6223T2619R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6223T2619R-G |
Description | IC REG LIN 2.6V 300MA USPQ-4B03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | USPQ-4B03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15155 | £757.75 |
| 10,000 | £0.14594 | £1,459.40 |
| 25,000 | £0.14033 | £3,508.25 |
| 50,000 | £0.13894 | £6,947.00 |
| Unit Price without VAT: | £0.15155 |
|---|---|
| Unit Price with VAT: | £0.18186 |


