


XC6223N331NR-G | |
|---|---|
DigiKey Part Number | 893-XC6223N331NR-GTR-ND - Tape & Reel (TR) 893-XC6223N331NR-GCT-ND - Cut Tape (CT) 893-XC6223N331NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223N331NR-G |
Description | IC REG LINEAR 3.3V 300MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.305V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.24000 | £2.40 |
| 25 | £0.21400 | £5.35 |
| 100 | £0.18560 | £18.56 |
| 250 | £0.17204 | £43.01 |
| 500 | £0.16390 | £81.95 |
| 1,000 | £0.15717 | £157.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17164 | £514.92 |
| 6,000 | £0.15929 | £955.74 |
| 9,000 | £0.15305 | £1,377.45 |
| 15,000 | £0.14610 | £2,191.50 |
| 21,000 | £0.14202 | £2,982.42 |
| 30,000 | £0.13807 | £4,142.10 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

