


XC6223N1819R-G | |
|---|---|
DigiKey Part Number | 893-XC6223N1819R-GTR-ND - Tape & Reel (TR) 893-XC6223N1819R-GCT-ND - Cut Tape (CT) 893-XC6223N1819R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223N1819R-G |
Description | IC REG LIN 1.8V 300MA USPQ-4B03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | USPQ-4B03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45500 | £4.55 |
| 25 | £0.38160 | £9.54 |
| 100 | £0.29790 | £29.79 |
| 250 | £0.25680 | £64.20 |
| 500 | £0.23166 | £115.83 |
| 1,000 | £0.21068 | £210.68 |
| 2,500 | £0.18824 | £470.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13894 | £694.70 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

