Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6223B3319R-G

DigiKey Part Number
893-1148-2-ND - Tape & Reel (TR)
893-1148-1-ND - Cut Tape (CT)
893-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6223B3319R-G
Description
IC REG LIN 3.3V 300MA USPQ-4B03
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
Datasheet
 Datasheet
EDA/CAD Models
XC6223B3319R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.305V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
USPQ-4B03
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.26600£2.66
25£0.23800£5.95
100£0.20660£20.66
250£0.19176£47.94
500£0.18278£91.39
1,000£0.17538£175.38
2,500£0.17164£429.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.14023£701.15
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600