Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6220C241MR-G | |
|---|---|
DigiKey Part Number | XC6220C241MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6220C241MR-G |
Description | IC REG LINEAR 2.4V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220C241MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 26.5 µA | |
Current - Supply (Max) | 116.5 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31371 | £941.13 |
| 6,000 | £0.29421 | £1,765.26 |
| 9,000 | £0.28438 | £2,559.42 |
| 15,000 | £0.27342 | £4,101.30 |
| 21,000 | £0.26698 | £5,606.58 |
| Unit Price without VAT: | £0.31371 |
|---|---|
| Unit Price with VAT: | £0.37645 |


