


XC6220B33BER-G | |
|---|---|
DigiKey Part Number | 893-XC6220B33BER-GTR-ND - Tape & Reel (TR) 893-XC6220B33BER-GCT-ND - Cut Tape (CT) 893-XC6220B33BER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B33BER-G |
Description | IC REG LINEAR 3.35V 1A 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B33BER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.35V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.74000 | £7.40 |
| 25 | £0.62600 | £15.65 |
| 100 | £0.49700 | £49.70 |
| 250 | £0.43404 | £108.51 |
| 500 | £0.39554 | £197.77 |
| 1,000 | £0.36348 | £363.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29883 | £896.49 |
| 6,000 | £0.27686 | £1,661.16 |
| 9,000 | £0.26924 | £2,423.16 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

