


XC6220B251MR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B251MR-GTR-ND - Tape & Reel (TR) 893-XC6220B251MR-GCT-ND - Cut Tape (CT) 893-XC6220B251MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B251MR-G |
Description | IC REG LINEAR 2.5V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B251MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.70800 | £7.08 |
| 25 | £0.59840 | £14.96 |
| 100 | £0.47470 | £47.47 |
| 250 | £0.41416 | £103.54 |
| 500 | £0.37714 | £188.57 |
| 1,000 | £0.34632 | £346.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30774 | £923.22 |
| 6,000 | £0.28862 | £1,731.72 |
| 9,000 | £0.27897 | £2,510.73 |
| 15,000 | £0.26822 | £4,023.30 |
| 21,000 | £0.26190 | £5,499.90 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

