


XC6216BC02ER-G | |
|---|---|
DigiKey Part Number | 893-XC6216BC02ER-GTR-ND - Tape & Reel (TR) 893-XC6216BC02ER-GCT-ND - Cut Tape (CT) 893-XC6216BC02ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216BC02ER-G |
Description | IC REG LINEAR 12V 150MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6216BC02ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £0.83100 | £8.31 |
| 25 | £0.70440 | £17.61 |
| 100 | £0.56200 | £56.20 |
| 250 | £0.49256 | £123.14 |
| 500 | £0.45004 | £225.02 |
| 1,000 | £0.41466 | £414.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.37039 | £1,111.17 |
| 6,000 | £0.34846 | £2,090.76 |
| 9,000 | £0.33739 | £3,036.51 |
| 15,000 | £0.32507 | £4,876.05 |
| 21,000 | £0.31782 | £6,674.22 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

