


XC6216B802ER-G | |
|---|---|
DigiKey Part Number | 893-XC6216B802ER-GTR-ND - Tape & Reel (TR) 893-XC6216B802ER-GCT-ND - Cut Tape (CT) 893-XC6216B802ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216B802ER-G |
Description | IC REG LINEAR 8V 150MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6216B802ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.75800 | £7.58 |
| 25 | £0.71920 | £17.98 |
| 100 | £0.59070 | £59.07 |
| 250 | £0.55220 | £138.05 |
| 500 | £0.48798 | £243.99 |
| 1,000 | £0.38524 | £385.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35956 | £1,078.68 |
| 6,000 | £0.34158 | £2,049.48 |
| 15,000 | £0.32874 | £4,931.10 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

