


XC6216B242MR-G | |
|---|---|
cms-digikey-product-number | XC6216B242MR-G-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | XC6216B242MR-G |
cms-description | IC REG LINEAR 2.4V 100MA SOT-25 |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-25 |
Datasheet | Datasheet |
cms-eda-cad-models | XC6216B242MR-G Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3,000 | £0.31726 | £951.78 |
| 6,000 | £0.30140 | £1,808.40 |
| 15,000 | £0.29007 | £4,351.05 |
| Unit Price without VAT: | £0.31726 |
|---|---|
| Unit Price with VAT: | £0.38071 |

