


XC6215B1027R-G | |
|---|---|
DigiKey Part Number | 893-XC6215B1027R-GTR-ND - Tape & Reel (TR) 893-XC6215B1027R-GCT-ND - Cut Tape (CT) 893-XC6215B1027R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B1027R-G |
Description | IC REG LINEAR 1V 60MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 60mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B1027R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.65300 | £6.53 |
| 25 | £0.55080 | £13.77 |
| 100 | £0.43550 | £43.55 |
| 250 | £0.37908 | £94.77 |
| 500 | £0.34454 | £172.27 |
| 1,000 | £0.31577 | £315.77 |
| 2,500 | £0.28503 | £712.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.24508 | £1,225.40 |
| 10,000 | £0.22792 | £2,279.20 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

