


XC6210B132DR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B132DR-GTR-ND - Tape & Reel (TR) 893-XC6210B132DR-GCT-ND - Cut Tape (CT) 893-XC6210B132DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B132DR-G |
Description | IC REG LINEAR 1.3V 500MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B132DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.56100 | £5.61 |
| 25 | £0.52680 | £13.17 |
| 100 | £0.43000 | £43.00 |
| 250 | £0.39940 | £99.85 |
| 500 | £0.33992 | £169.96 |
| 1,000 | £0.27194 | £271.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24644 | £739.32 |
| 6,000 | £0.22945 | £1,376.70 |
| 15,000 | £0.22095 | £3,314.25 |
| 30,000 | £0.21245 | £6,373.50 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

