


XC6210A122PR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A122PR-GTR-ND - Tape & Reel (TR) 893-XC6210A122PR-GCT-ND - Cut Tape (CT) 893-XC6210A122PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A122PR-G |
Description | IC REG LINEAR 1.2V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A122PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 61.5 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.64100 | £6.41 |
| 25 | £0.54080 | £13.52 |
| 100 | £0.42730 | £42.73 |
| 250 | £0.37176 | £92.94 |
| 500 | £0.33776 | £168.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30944 | £309.44 |
| 2,000 | £0.28588 | £571.76 |
| 3,000 | £0.27398 | £821.94 |
| 5,000 | £0.26071 | £1,303.55 |
| 7,000 | £0.25292 | £1,770.44 |
| 10,000 | £0.24538 | £2,453.80 |
| 25,000 | £0.22903 | £5,725.75 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

