


XC6209F292MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209F292MR-GTR-ND - Tape & Reel (TR) 893-XC6209F292MR-GCT-ND - Cut Tape (CT) 893-XC6209F292MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F292MR-G |
Description | IC REG LINEAR 2.9V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F292MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.51000 | £5.10 |
| 25 | £0.42840 | £10.71 |
| 100 | £0.33570 | £33.57 |
| 250 | £0.29024 | £72.56 |
| 500 | £0.26244 | £131.22 |
| 1,000 | £0.23925 | £239.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21021 | £630.63 |
| 6,000 | £0.19581 | £1,174.86 |
| 9,000 | £0.18854 | £1,696.86 |
| 15,000 | £0.18043 | £2,706.45 |
| 21,000 | £0.17567 | £3,689.07 |
| 30,000 | £0.17107 | £5,132.10 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

