


XC6209F282MR-G | |
|---|---|
DigiKey Part Number | 893-1068-2-ND - Tape & Reel (TR) 893-1068-1-ND - Cut Tape (CT) 893-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F282MR-G |
Description | IC REG LIN 2.8V 300MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F282MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30600 | £3.06 |
| 25 | £0.27400 | £6.85 |
| 100 | £0.23880 | £23.88 |
| 250 | £0.22192 | £55.48 |
| 500 | £0.21174 | £105.87 |
| 1,000 | £0.20338 | £203.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16360 | £490.80 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

