


XC6209F102PR-G | |
|---|---|
DigiKey Part Number | XC6209F102PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6209F102PR-G |
Description | IC REG LINEAR 1V 260MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 260mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F102PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21151 | £211.51 |
| 2,000 | £0.19168 | £383.36 |
| 5,000 | £0.17846 | £892.30 |
| 10,000 | £0.17185 | £1,718.50 |
| 25,000 | £0.16524 | £4,131.00 |
| Unit Price without VAT: | £0.21151 |
|---|---|
| Unit Price with VAT: | £0.25381 |

