


XC6201P382MR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P382MR-GTR-ND - Tape & Reel (TR) 893-XC6201P382MR-GCT-ND - Cut Tape (CT) 893-XC6201P382MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P382MR-G |
Description | IC REG LIN 3.8V 250MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P382MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.48400 | £4.84 |
| 25 | £0.40600 | £10.15 |
| 100 | £0.31760 | £31.76 |
| 250 | £0.27420 | £68.55 |
| 500 | £0.24768 | £123.84 |
| 1,000 | £0.22554 | £225.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15238 | £457.14 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

