


XC6201P322DR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P322DR-GTR-ND - Tape & Reel (TR) 893-XC6201P322DR-GCT-ND - Cut Tape (CT) 893-XC6201P322DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P322DR-G |
Description | IC REG LINEAR 3.2V 250MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P322DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.31700 | £3.17 |
| 25 | £0.28440 | £7.11 |
| 100 | £0.24790 | £24.79 |
| 250 | £0.23060 | £57.65 |
| 500 | £0.22014 | £110.07 |
| 1,000 | £0.21154 | £211.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20592 | £617.76 |
| 6,000 | £0.19172 | £1,150.32 |
| 15,000 | £0.18461 | £2,769.15 |
| 30,000 | £0.17751 | £5,325.30 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

