Similar
Similar

PLED60W-036-C1670-D | |
|---|---|
DigiKey Part Number | PLED60W-036-C1670-D-ND |
Manufacturer | |
Manufacturer Product Number | PLED60W-036-C1670-D |
Description | LED DRIVER CC AC/DC 12-36V 1.67A |
Customer Reference | |
Detailed Description | 1.67A 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 36V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 60 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | - | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.12" L x 2.33" W x 1.47" H (130.0mm x 59.2mm x 37.3mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount |



