
NPF-60D-36 | |
|---|---|
DigiKey Part Number | 1866-3596-ND |
Manufacturer | |
Manufacturer Product Number | NPF-60D-36 |
Description | LED DRVR CC AC/DC 21.6-36V 1.67A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.67A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21.6 ~ 36V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | |
Approval Agency | CB, CCC, CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.12000 | £21.12 |
| 5 | £20.15600 | £100.78 |
| 10 | £19.26600 | £192.66 |
| 25 | £18.67320 | £466.83 |
| Unit Price without VAT: | £21.12000 |
|---|---|
| Unit Price with VAT: | £25.34400 |

