V62/04685-01XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7,449
Unit Price: £0.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,696
Unit Price: £1.14426
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.12116
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 94,124
Unit Price: £0.73000
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/04685-01XE

DigiKey Part Number
296-V62/04685-01XETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V62/04685-01XE
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.74318£1,857.95
5,000£0.72727£3,636.35
7,500£0.71929£5,394.68
Manufacturers Standard Package
Unit Price without VAT:£0.74318
Unit Price with VAT:£0.89182