
TS3USB30RSWR | |
|---|---|
DigiKey Part Number | 296-22547-2-ND - Tape & Reel (TR) 296-22547-1-ND - Cut Tape (CT) 296-22547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB30RSWR |
Description | IC USB SWITCH DUAL 1X2 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB30RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 955MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £0.96200 | £9.62 |
| 25 | £0.87480 | £21.87 |
| 100 | £0.77890 | £77.89 |
| 250 | £0.73320 | £183.30 |
| 500 | £0.70566 | £352.83 |
| 1,000 | £0.68297 | £682.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.67462 | £2,023.86 |
| 6,000 | £0.66049 | £3,962.94 |
| 9,000 | £0.65342 | £5,880.78 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |






