


TPS7A5201WQRTKRQ1 | |
|---|---|
DigiKey Part Number | 296-52135-2-ND - Tape & Reel (TR) 296-52135-1-ND - Cut Tape (CT) 296-52135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5201WQRTKRQ1 |
Description | IC REG LINEAR POS ADJ 2A 20-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5201WQRTKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.34V @ 2A | |
Current - Output | ||
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.33703 | £7,011.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.19000 | £4.19 |
| 10 | £3.20300 | £32.03 |
| 25 | £2.95760 | £73.94 |
| 100 | £2.68680 | £268.68 |
| 250 | £2.55784 | £639.46 |
| 500 | £2.48010 | £1,240.05 |
| 1,000 | £2.41608 | £2,416.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.90000 | £3.90 |
| 10 | £2.97100 | £29.71 |
| 25 | £2.74080 | £68.52 |
| 100 | £2.48720 | £248.72 |
| 250 | £2.36620 | £591.55 |
| 500 | £2.29332 | £1,146.66 |
| 1,000 | £2.23330 | £2,233.30 |
| Unit Price without VAT: | £3.90000 |
|---|---|
| Unit Price with VAT: | £4.68000 |











