


TPS7A0510PYKAR | |
|---|---|
DigiKey Part Number | 296-TPS7A0510PYKARTR-ND - Tape & Reel (TR) 296-TPS7A0510PYKARCT-ND - Cut Tape (CT) 296-TPS7A0510PYKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0510PYKAR |
Description | IC REG LINEAR 1V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0510PYKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.837V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.17000 | £1.70 |
| 25 | £0.15040 | £3.76 |
| 100 | £0.12970 | £12.97 |
| 250 | £0.11972 | £29.93 |
| 500 | £0.11372 | £56.86 |
| 1,000 | £0.10877 | £108.77 |
| 2,500 | £0.10355 | £258.88 |
| 5,000 | £0.10040 | £502.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.08001 | £960.12 |
| 24,000 | £0.07829 | £1,878.96 |
| 36,000 | £0.07742 | £2,787.12 |
| 60,000 | £0.07646 | £4,587.60 |
| 84,000 | £0.07590 | £6,375.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

