
TPS7A0313PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0313PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0313PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0313PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0313PDBVR |
Description | IC REG LINEAR 1.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.43800 | £4.38 |
| 25 | £0.39440 | £9.86 |
| 100 | £0.34590 | £34.59 |
| 250 | £0.32292 | £80.73 |
| 500 | £0.30904 | £154.52 |
| 1,000 | £0.29761 | £297.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16035 | £481.05 |
| 6,000 | £0.15603 | £936.18 |
| 9,000 | £0.15387 | £1,384.83 |
| 15,000 | £0.15147 | £2,272.05 |
| 21,000 | £0.15007 | £3,151.47 |
| 30,000 | £0.14872 | £4,461.60 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

