


TPS79926YZUR | |
|---|---|
DigiKey Part Number | 296-TPS79926YZURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79926YZUR |
Description | IC REG LINEAR 2.6V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79926YZUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24436 | £733.08 |
| 6,000 | £0.23825 | £1,429.50 |
| 9,000 | £0.23519 | £2,116.71 |
| 15,000 | £0.23180 | £3,477.00 |
| 21,000 | £0.22982 | £4,826.22 |
| 30,000 | £0.22791 | £6,837.30 |
| Unit Price without VAT: | £0.24436 |
|---|---|
| Unit Price with VAT: | £0.29323 |

