TPS793475DBVRG4Q1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £1.05695
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS793475DBVRG4Q1

DigiKey Part Number
TPS793475DBVRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS793475DBVRG4Q1
Description
IC REG LIN 4.75V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS793475DBVRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4.75V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.13V @ 200mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.25983£779.49
6,000£0.25340£1,520.40
9,000£0.25019£2,251.71
15,000£0.24662£3,699.30
21,000£0.24454£5,135.34
30,000£0.24253£7,275.90
Manufacturers Standard Package
Unit Price without VAT:£0.25983
Unit Price with VAT:£0.31180