
TPS79318DBVRM3 | |
|---|---|
DigiKey Part Number | 296-TPS79318DBVRM3TR-ND - Tape & Reel (TR) 296-TPS79318DBVRM3CT-ND - Cut Tape (CT) 296-TPS79318DBVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79318DBVRM3 |
Description | 200MA LOW-DROPOUT VOLTAGE REGULA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 1 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.14640 | £3.66 |
| 100 | £0.12580 | £12.58 |
| 250 | £0.11612 | £29.03 |
| 500 | £0.11028 | £55.14 |
| 1,000 | £0.10545 | £105.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09949 | £298.47 |
| 6,000 | £0.09658 | £579.48 |
| 9,000 | £0.09512 | £856.08 |
| 15,000 | £0.09350 | £1,402.50 |
| 21,000 | £0.09255 | £1,943.55 |
| 30,000 | £0.09165 | £2,749.50 |
| 75,000 | £0.08969 | £6,726.75 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

