


TPS73018DBVR | |
|---|---|
DigiKey Part Number | 296-39480-2-ND - Tape & Reel (TR) 296-39480-1-ND - Cut Tape (CT) 296-39480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73018DBVR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73018DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.42300 | £4.23 |
| 25 | £0.38040 | £9.51 |
| 100 | £0.33380 | £33.38 |
| 250 | £0.31144 | £77.86 |
| 500 | £0.29798 | £148.99 |
| 1,000 | £0.28690 | £286.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27322 | £819.66 |
| 6,000 | £0.26652 | £1,599.12 |
| 9,000 | £0.26317 | £2,368.53 |
| 15,000 | £0.25946 | £3,891.90 |
| 21,000 | £0.25728 | £5,402.88 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

