
TPS6287B15HA0WRZVR | |
|---|---|
DigiKey Part Number | 296-TPS6287B15HA0WRZVRTR-ND - Tape & Reel (TR) 296-TPS6287B15HA0WRZVRCT-ND - Cut Tape (CT) 296-TPS6287B15HA0WRZVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6287B15HA0WRZVR |
Description | IC REG BUCK PROG 15A 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 15A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6287B15HA0WRZVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.55V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.66000 | £3.66 |
| 10 | £2.79000 | £27.90 |
| 25 | £2.57200 | £64.30 |
| 100 | £2.33140 | £233.14 |
| 250 | £2.21688 | £554.22 |
| 500 | £2.14776 | £1,073.88 |
| 1,000 | £2.09091 | £2,090.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.02069 | £6,062.07 |
| Unit Price without VAT: | £3.66000 |
|---|---|
| Unit Price with VAT: | £4.39200 |

