
TPS62665YFFR | |
|---|---|
DigiKey Part Number | 296-27852-2-ND - Tape & Reel (TR) 296-27852-1-ND - Cut Tape (CT) 296-27852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62665YFFR |
Description | IC REG BUCK 1.2V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62665YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.67920 | £2,037.60 |
| 6,000 | £0.66508 | £3,990.48 |
| 9,000 | £0.65800 | £5,922.00 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |



