
TPS62442RQRR | |
|---|---|
DigiKey Part Number | 296-TPS62442RQRRTR-ND - Tape & Reel (TR) 296-TPS62442RQRRCT-ND - Cut Tape (CT) 296-TPS62442RQRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62442RQRR |
Description | IC REG BUCK ADJ DL 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A/3A, 3A/2A 14-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2.3x2.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.35700 | £13.57 |
| 25 | £1.24000 | £31.00 |
| 100 | £1.11080 | £111.08 |
| 250 | £1.04920 | £262.30 |
| 500 | £1.01206 | £506.03 |
| 1,000 | £0.98149 | £981.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.94374 | £2,831.22 |
| 6,000 | £0.92527 | £5,551.62 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |








