
TPS62203TDE1 | |
|---|---|
DigiKey Part Number | TPS62203TDE1-ND |
Manufacturer | |
Manufacturer Product Number | TPS62203TDE1 |
Description | IC REG BUCK 3.3V 300MA DIE |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA Die |
Datasheet | Datasheet |
EDA/CAD Models | TPS62203TDE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |

