Boost Switching Regulator IC Positive Fixed 3V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61024DRCR

DigiKey Part Number
296-15753-2-ND - Tape & Reel (TR)
296-15753-1-ND - Cut Tape (CT)
296-15753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61024DRCR
Description
IC REG BOOST 3V 1.5A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61024DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,698
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.77000£1.77
10£1.31600£13.16
25£1.20200£30.05
100£1.07630£107.63
250£1.01632£254.08
500£0.98018£490.09
1,000£0.95042£950.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.91364£2,740.92
6,000£0.89565£5,373.90
Manufacturers Standard Package
Unit Price without VAT:£1.77000
Unit Price with VAT:£2.12400