
TPS254900AIRVCRQ1 | |
|---|---|
DigiKey Part Number | 296-51885-2-ND - Tape & Reel (TR) 296-51885-1-ND - Cut Tape (CT) 296-51885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS254900AIRVCRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.2A 20-WQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS254900AIRVCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 0.5V ~ 0.7V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 6.5V | |
Current - Output (Max) | 3.2A | |
Rds On (Typ) | - | |
Input Type | Differential | |
Features | - | |
Fault Protection | Current Limiting, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WQFN (4x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 10 | £1.45400 | £14.54 |
| 25 | £1.32920 | £33.23 |
| 100 | £1.19220 | £119.22 |
| 250 | £1.12680 | £281.70 |
| 500 | £1.08740 | £543.70 |
| 1,000 | £1.05497 | £1,054.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.01491 | £3,044.73 |
| 6,000 | £0.99530 | £5,971.80 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |

