Texas Instruments Power Distribution Switches, Load Drivers

Results: 1,156
Stocking Options
Environmental Options
Media
Exclude
1,156Results
Applied FiltersRemove All

Showing
of 1,156
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
3,661
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
87,345
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
8 WFDFN
IC PWR SWITCH N-CHAN 1:1 8WSON
Texas Instruments
22,835
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.7V
Not Required
6A
16mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
13,306
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.14061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
-
N/P-Channel
-
2.5V ~ 5.5V
Not Required
130mA
300mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Reverse Current
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
TPS22995RZFR
5.5-V, 3.5-A, 20-M ON-RESISTANCE
Texas Instruments
50,748
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.14703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.4V ~ 5.5V
1.5V ~ 5.5V
3.8A
18mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-WQFN-HR (1.25x0.85)
6-WFQFN
4 DSBGA
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Texas Instruments
52,395
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.18227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
5.5V
1V ~ 5.5V
2A
200mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-DSBGA
4-XFBGA, DSBGA
4 DSBGA
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Texas Instruments
43,735
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.18227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
0V ~ 5.5V
1V ~ 5.5V
2A
200mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-DSBGA
4-XFBGA, DSBGA
4 DSBGA
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Texas Instruments
34,482
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.18227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
0V ~ 5.5V
1V ~ 5.5V
2A
200mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-DSBGA
4-XFBGA, DSBGA
TPS22992SRXNR
5.5-V, 6-A, 10-M LOAD SWITCH WIT
Texas Instruments
26,045
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.18866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.1V ~ 5.5V
1.5V ~ 5.5V
6A
8.7mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WQFN-HR (1.5x1.25)
8-WFQFN
SOT-23-6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
24,003
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.18972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 18V
Not Required
2A
79mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-753
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
24,788
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.21097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
500mA
97mOhm
Non-Inverting
Output Discharge
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
14 WSON
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
14,785
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.21839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.6V ~ 5.7V
Not Required
6A
14mOhm
-
Load Discharge
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
TPS22998RYZR
5.5-V, 10-A, 4-MON-RESISTANCE LO
Texas Instruments
16,347
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.23851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.2V ~ 5.5V
Not Required
10A
4mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
10-WQFN-HR (1.5x2)
10-WFQFN
SOT-23-6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
23,314
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.24380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 18V
2.7V ~ 18V
2A
79mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
4 DSBGA
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Texas Instruments
6,179
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.24380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.4V ~ 5.5V
Not Required
2A
60mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-DSBGA (0.88x0.88)
4-XFBGA, DSBGA
SOT-753
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
29,548
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.24697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
16,888
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.24591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1V ~ 5.5V
Not Required
2A
52mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
4 DSBGA
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Texas Instruments
30,055
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.24908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1V ~ 3.6V
Not Required
500mA
78mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-DSBGA
4-XFBGA, DSBGA
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Texas Instruments
9,366
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.26387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.4V ~ 5.5V
Not Required
1.8A
115mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
16 TSSOP
IC PWR DRIVER N-CHAN 1:1 16TSSOP
Texas Instruments
4,531
In Stock
1 : £0.60000
Cut Tape (CT)
2,000 : £0.28329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
N-Channel
Parallel
40V (Max)
8.5V ~ 40V
500mA
-
CMOS
-
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
6 DSBGA
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Texas Instruments
12,138
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.28917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.75V ~ 3.6V
Not Required
2A
18.3mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-DSBGA (1.39x.89)
6-XFBGA, DSBGA
YZP-6-BGA Pkg
5.5-V, 2-A, 40-M LOAD SWITCH WIT
Texas Instruments
7,019
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.29759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
2.7A
34mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-DSBGA (1.11x0.71)
6-XFBGA, DSBGA
6-WSON
IC PWR SWITCH N-CHAN 1:1 6WSON
Texas Instruments
2,659
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.29548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
1.5A
100mOhm
Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
8 WFDFN
IC PWR SWITCH N-CHAN 1:1 8WSON
Texas Instruments
38,763
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.29864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.7V
0.8V ~ 5.7V
6A
16mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
TPS22998RYZR
5.5-V, 10-A 4-M ON-RESISTANCE LO
Texas Instruments
9,001
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.29864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.1V ~ 5.5V
1.5V ~ 5.5V
10A
4mOhm
Non-Inverting
Load Discharge, Power Good, Slew Rate Controlled
Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-WQFN-HR (1.5x2)
10-WFQFN
Showing
of 1,156

Texas Instruments Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.