TPS22949YZPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8,018
Unit Price: £0.58000
Datasheet
Power Switch/Driver 1:1 P-Channel 100mA 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22949YZPR

DigiKey Part Number
296-24209-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS22949YZPR
Description
IC PWR SWITCH P-CHAN 1:1 8DSBGA
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 100mA 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22949YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.62V ~ 4.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
300mOhm
Input Type
Non-Inverting
Features
Auto Restart, Load Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 224,292 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

224,292In Stock
Ships from Rochester Electronics, LLC