
TPS22920LYZPT | |
|---|---|
DigiKey Part Number | 296-TPS22920LYZPTTR-ND - Tape & Reel (TR) 296-TPS22920LYZPTCT-ND - Cut Tape (CT) 296-TPS22920LYZPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22920LYZPT |
Description | IC PWR SWITCH N-CHAN 1:1 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22920LYZPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 5.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.83800 | £8.38 |
| 25 | £0.76120 | £19.03 |
| 100 | £0.67600 | £67.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.63540 | £158.85 |
| 500 | £0.61092 | £305.46 |
| 750 | £0.59869 | £449.02 |
| 1,250 | £0.58513 | £731.41 |
| 1,750 | £0.57719 | £1,010.08 |
| 2,500 | £0.56957 | £1,423.92 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

